XPER310 | Schneider Electric
Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPER310
Unit Price (€ / pc.)
150.535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Foot switch, XPER310, Schneider Electric
This footswitch is ideal for bending machines, dosing machines, assembly stations, packaging machines, cutting presses, stamping presses and machine tools (numerical control, lathes, milling machines, grinders, machining centres). It is also ideal for guillotines, cutters, folders, saws, forging machines, rolling machines and cold metal forming machines.
Technical specifications
Connection | Schraubanschluss | |
Color of body | orange | |
Latching switching function | 1 Schließer + 1 Öffner | |
Breaking capacity | 3 A/240 VAC | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |