XPER3100D | Schneider Electric
Double foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPER3100D
Unit Price (€ / pc.)
372.2439 € *
Available: 0 pcs.
Leadtime: 1 Week **
Foot switch, XPER3100D, Schneider Electric
This Harmony XPER3100D is a double foot switch. Its degree of protection is IP66. It has a cover, metallic material, orange color, 2 NC + 2 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.
Technical specifications
Connection | Schraubanschluss | |
Color of body | orange | |
Latching switching function | 2 Schließer + 2 Öffner | |
Breaking capacity | 3 A/240 VAC | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |