XPER5110D | Schneider Electric

Double foot switch, momentary, 4 Form A (N/O) + 4 Form B (N/C), 3 A/240 VAC, XPER5110D

Order No.: 05P6956
EAN: 3389110094572
MPN:
XPER5110D
Series: Harmony XPE
XPER5110D Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
445.8811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
445.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
445.8811 €

Foot switch, XPER5110D, Schneider Electric

This Harmony XPER5110D is a double foot switch. Its degree of protection is IP66. It has a cover, metallic material, orange color, 4 NC + 4 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.

Technical specifications
Filter Property Value
Latching switching function 4 Form A (N/O) + 4 Form B (N/C)
Color of body orange
Connection screw connection
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85365080
Country of origin MA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes