XPER810 | Schneider Electric

Foot switch, momentary, 1 Form A (N/O) + 1 Form B (N/C), 3 A/240 VAC, XPER810

Order No.: 05P6960
EAN: 4099889222876
MPN:
XPER810
Series: Harmony XPE
XPER810 Schneider Electric Foot Switches
Image may differ
Unit Price (€ / pc.)
149.7139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
149.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.7139 €

Foot switch, XPER810, Schneider Electric

This footswitch is ideal for bending, packaging, dosing machines, assembly stations, cutting presses, stamping presses, machine tools (numerical control, lathes, milling machines, grinders, machining centres), guillotines, cutters, folders

Technical specifications
Connection Schraubanschluss
Color of body orange
Latching switching function 1 Schließer + 1 Öffner
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin MA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes