DF101N | Schneider Electric

Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, DF101N

Order No.: 02P5122
EAN: 3389119407229
MPN:
DF101N
DF101N Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
26.7393 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.74 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7393 €
2 pcs.
25.5731 €
3 pcs.
24.1689 €
6 pcs.
22.9194 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, DF101N, Schneider Electric

TeSys DF modular fuse carrier, 2 poles (1P+N) , for protection of control circuits up to 32A/690V. To be used with 10x38mm fuse links up to 32A and short circuit current up to 120kA@400V. It provides a Neutral pole fitted with a locked tubular link. Compact (35mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw clamp terminals, padlockable without accessory. Fuse links (10x38mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 6 units. Multi standards certified (IEC, UL recognized, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
For Fuse 10 x 38 mm
Connection screw connection
Type of mounting DIN rail
Rated current 32 A
Rated voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes