DF102V | Schneider Electric

Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, DF102V

Order No.: 02P5125
EAN: 4099889125993
MPN:
DF102V
DF102V Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
30.9281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
30.9281 €
Technical specifications
Connection Schraubanschluss
Type of mounting DIN-Schiene
For Fuse 10 x 38 mm
Rated voltage 690 V
Rated current 32 A
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes