DF103 | Schneider Electric

Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, DF103

Order No.: 02P5126
EAN: 4099889126006
MPN:
DF103
DF103 Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.18 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1764 €
2 pcs.
33.6532 €
3 pcs.
31.8087 €
4 pcs.
30.1546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, DF103, Schneider Electric

TeSys DF modular fuse carrier, 3 poles (3P), for protection of control circuits up to 32A/690V. To be used with 10x38mm fuse links up to 32A and short circuit current up to 120kA@400V. Compact (52.5mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw clamp terminals, padlockable without accessory. Fuse links (10x38mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 4 units. Multi standards certified (IEC, UL recognized, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Type of mounting DIN-Schiene
For Fuse 10 x 38 mm
Rated voltage 690 V
Rated current 32 A
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes