DF141 | Schneider Electric

Fuse holder, 14 x 51 mm, 50 A, 690 V, DIN rail, DF141

Order No.: 02P5132
EAN: 4099889126068
MPN:
DF141
DF141 Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
22.2887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.29 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2887 €
2 pcs.
21.3129 €
3 pcs.
20.1467 €
6 pcs.
19.0995 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, DF141, Schneider Electric

TeSys DF modular fuse carrier, 1 pole (1P), for protection of control circuits up to 50A/690V. To be used with 14x51mm fuse links up to 50A and short circuit current up to 120kA@400V. Compact (26.5mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals. Fuse links (14x51mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 6 units. Multi standards certified (IEC, UL recognized, CSA, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Type of mounting DIN-Schiene
For Fuse 14 x 51 mm
Rated voltage 690 V
Rated current 50 A
Degree of protection (IP) IP20
Logistics
Country of origin TN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes