DF141V | Schneider Electric
Fuse holder, 14 x 51 mm, 50 A, 690 V, DIN rail, DF141V
Unit Price (€ / pc.)
27.7389 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.74 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7389 €
2 pcs.
26.5251 €
3 pcs.
25.0733 €
6 pcs.
23.7762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Type of mounting | DIN-Schiene | |
For Fuse | 14 x 51 mm | |
Rated voltage | 690 V | |
Rated current | 50 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |