DF142 | Schneider Electric
Fuse holder, 14 x 51 mm, 50 A, 690 V, DIN rail, DF142
Unit Price (€ / pc.)
40.7337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.73 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7337 €
2 pcs.
39.1034 €
3 pcs.
37.6040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, DF142, Schneider Electric
TeSys DF modular fuse carrier, 2 poles (2P), for protection of control circuits up to 50A/690V. To be used with 14x51mm fuse links up to 50A and short circuit current up to 120kA@400V. Compact (53mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals. Fuse links (14x51mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 3 units. Multi standards certified (IEC, UL recognized, CSA, EAC), Green Premium product (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Type of mounting | DIN-Schiene | |
For Fuse | 14 x 51 mm | |
Rated voltage | 690 V | |
Rated current | 50 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |