DF221 | Schneider Electric
Fuse holder, 22 x 58 mm, 125 A, 690 V, DIN rail, DF221
Unit Price (€ / pc.)
35.0336 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.03 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0336 €
2 pcs.
33.6294 €
3 pcs.
32.3442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, DF221, Schneider Electric
TeSys DF modular fuse carrier, 1 pole (1P), for protection of control circuits up to 125A/690V. To be used with 22x58mm fuse links up to 125A and short circuit current up to 120kA@400V. Compact (35mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals. Fuse links (22x58mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 6 units. Multi standards certified (IEC, UL recognized, CSA, EAC), Green Premium product (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Type of mounting | DIN-Schiene | |
For Fuse | 22 x 58 mm | |
Rated voltage | 690 V | |
Rated current | 125 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |