DF222 | Schneider Electric

Fuse holder, 22 x 58 mm, 125 A, 690 V, DIN rail, DF222

Order No.: 02P5150
EAN: 4099889126211
MPN:
DF222
DF222 Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
70.0672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.07 € *
Price list
Quantity
Price per unit*
1 pcs.
70.0672 €
2 pcs.
67.2707 €
3 pcs.
64.6765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, DF222, Schneider Electric

TeSys DF modular fuse carrier, 2 poles (2P), for protection of control circuits up to 125A/690V. To be used with 22x58mm fuse links up to 125A and short circuit current up to 120kA@400V. Compact (70mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals. Fuse links (22x58mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 3 units. Multi standards certified (IEC, UL recognized, CSA, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Type of mounting DIN-Schiene
For Fuse 22 x 58 mm
Rated voltage 690 V
Rated current 125 A
Degree of protection (IP) IP20
Logistics
Country of origin TN
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes