DF223VC | Schneider Electric

Fuse holder, 22 x 58 mm, 125 A, 690 V, DIN rail, DF223VC

Order No.: 02P5155
EAN: 4099889126266
MPN:
DF223VC
DF223VC Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
85.5372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.54 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5372 €
2 pcs.
83.3476 €
4 pcs.
81.2651 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, DF223VC, Schneider Electric

TeSys DF modular fuse carrier, 3 poles (3P), for protection of control circuits up to 125A/690V. To be used with 22x58mm fuse links with stricker up to 125A and short circuit current up to 120kA@400V. To be equipped with an early break auxiliary contact module DF22AM* (to be ordered separately), it provides blown fuse indication by LED. Compact (105mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals. Fuse links with stricker (22x58mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 2 units. Multi standards certified (IEC, UL recognized, CSA, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Type of mounting DIN-Schiene
For Fuse 22 x 58 mm
Rated voltage 690 V
Rated current 125 A
Degree of protection (IP) IP20
Logistics
Country of origin TN
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes