DF22N | Schneider Electric

Fuse holder, 22 x 58 mm, 125 A, 690 V, DIN rail, DF22N

Order No.: 02P5159
EAN: 4099889126273
MPN:
DF22N
DF22N Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
44.4346 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.43 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4346 €
2 pcs.
42.6615 €
3 pcs.
41.0193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, DF22N, Schneider Electric

TeSys DF modular fuse carrier, 1 pole (Neutral pole), for protection of control circuits up to 125A/690V. Neutral pole for 22x58mm fuse carriers association. It provides a locked tubular link. Compact (35mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals. Fuse links (22x58mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 6 units. Multi standards certified (IEC, UL recognized, CSA, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Type of mounting DIN-Schiene
For Fuse 22 x 58 mm
Rated voltage 690 V
Rated current 125 A
Degree of protection (IP) IP20
Logistics
Country of origin TN
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes