DF81 | Schneider Electric

Fuse holder, 8.5 x 31.5 mm, 25 A, 400 V, DIN rail, DF81

Order No.: 02P5362
EAN: 4099889126280
MPN:
DF81
DF81 Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
3 pcs.
11.8881 €
6 pcs.
11.3883 €
12 pcs.
10.7695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, DF81, Schneider Electric

TeSys DF modular fuse carrier, 1 pole (1P), for protection of control circuits up to 25A/500V. To be used with 8.5x31.5mm fuse links up to 25A and short circuit current up to 20kA@400V. Compact (17.5mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw clamp terminals, padlockable without accessory. Fuse links (8.5x31.5mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 12 units. Multi standards certified (IEC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Type of mounting DIN-Schiene
For Fuse 8,5 x 31,5 mm
Rated voltage 400 V
Rated current 25 A
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes