DF82 | Schneider Electric

Fuse holder, 8.5 x 31.5 mm, 25 A, 400 V, DIN rail, DF82

Order No.: 02P5366
EAN: 4099889126310
MPN:
DF82
DF82 Schneider Electric Fuse Holders
Image may differ
Unit Price (€ / pc.)
25.8706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.87 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8706 €
2 pcs.
24.7520 €
3 pcs.
23.3954 €
6 pcs.
22.1816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holder, DF82, Schneider Electric

TeSys DF modular fuse carrier, 2 poles (2P), for protection of control circuits up to 25A/500V. To be used with 8.5x31.5mm fuse links up to 25A and short circuit current up to 20kA@400V. Compact (35mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals, padlockable without accessory. Fuse links (8.5x31.5mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 6 units. Multi standards certified (IEC, EAC, Marine), Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Type of mounting DIN-Schiene
For Fuse 8,5 x 31,5 mm
Rated voltage 400 V
Rated current 25 A
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes