DF83 | Schneider Electric
Fuse holder, 8.5 x 31.5 mm, 25 A, 400 V, DIN rail, DF83
Unit Price (€ / pc.)
33.4152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.42 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4152 €
2 pcs.
32.0705 €
4 pcs.
30.8448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, DF83, Schneider Electric
TeSys DF modular fuse carrier, 3 poles (3P), for protection of control circuits up to 25A/500V. To be used with 8.5x31.5mm fuse links up to 25A and short circuit current up to 20kA@400V. Compact (52.5mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals, padlockable without accessory. Fuse links (8.5x31.5mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 4 units. Multi standards certified (IEC, EAC, Marine), Green Premium product (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Type of mounting | DIN-Schiene | |
For Fuse | 8,5 x 31,5 mm | |
Rated voltage | 400 V | |
Rated current | 25 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |