DF83V | Schneider Electric
Fuse holder, 8.5 x 31.5 mm, 25 A, 400 V, DIN rail, DF83V
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
2 pcs.
34.1530 €
4 pcs.
32.8440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Type of mounting | DIN-Schiene | |
For Fuse | 8,5 x 31,5 mm | |
Rated voltage | 400 V | |
Rated current | 25 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |