DFCC3 | Schneider Electric
Fuse holder, 30 A, 600 V, DIN rail, DFCC3
Unit Price (€ / pc.)
83.9069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fuse holder, DFCC3, Schneider Electric
TeSys DF modular fuse carrier, 3 poles (3P), for protection of control circuits up to 30A/690V, for North American market. To be used with class CC fuse links up to 30A and short circuit current up to 200kA@600V. Compact (52.5mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw clamp terminals, padlockable without accessory. Add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 6 units. Multi standards certified (UL recognized, CSA), Green Premium product (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Type of mounting | DIN-Schiene | |
Rated voltage | 600 V | |
Rated current | 30 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |