19059 | Schneider Electric
Error message switch, SDV, for circuit breaker NG125, 19059
Order No.: 01P2746
EAN: 3303430190592
MPN:
19059
Unit Price (€ / pc.)
63.8197 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fault contact, 19059, Schneider Electric
Error message switch Acti 9 SDV. 1 NC contact, operating voltage (Ue) 250 VAC. NC contact for signalling tripping. For NG125 and FI block Vigi NG125.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | error message switch | |
| Version | SDV | |
| Suitable for | circuit breaker NG125 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |