19071 | Schneider Electric

Auxiliary switch, 2 Form C (NO/NC), for NG125/FI-Block Vigi NG125, 19071

Order No.: 01P2756
EAN: 4099889159974
MPN:
19071
Series: NG125
19071 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
38.3775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.3775 €

Auxiliary switch, 19071, Schneider Electric

This Acti 9 NG125 electrical auxiliary is a double open/close contact mounted on DIN rail. It is dedicated to Acti 9 NG125, NG125NA and NG125LMA. It is used for remote indication of the position of the associated device. The 2 contacts changeover indicates "open" or "closed" position of the associated device. The width in 9mm pitches is 1. The operating frequency is 50Hz or 60Hz. It also works on direct current. The In rated operational current is from 1A (mini) up to 6A (maxi) depending on the rated voltage. The Ue rated operational voltage is up to 415VAC and 130VDC. The operating temperature is -25°C to + 60°C. The storage temperature is -40°C to + 85°C. This product complies with IEC/EN 60947-5-1 standards.

Technical specifications
Product type Hilfsschalter
Version 2 Wechsler
Suitable for NG125/FI-Block Vigi NG125
Logistics
Country of origin BE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes