19075 | Schneider Electric
Cover, for circuit breaker FI-Block Vigi NG125- 3P, 19075
Order No.: 01P2758
EAN: 4099889170191
MPN:
19075
Unit Price (€ / pc.)
30.7972 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Terminal cover, 19075, Schneider Electric
Terminal cover for Vigi RCD block. 3-pole, rated current 63 A, insulation voltage (Ui) 1000V (Ph/Ph), suitable for NG125 and Vigi NG125. Provides protection against direct contact (IP40). Mounting- top and bottom of the RCD block. Class II for steel or plastic enclosures (up to 440 V). Sealing possible (max. diameter- 1.2 mm). PU- 2 pieces (1 piece each for incoming and outgoing terminals).
Technical specifications
Suitable for | Schutzschalter FI-Block Vigi NG125- 3P | |
Product type | Abdeckung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |