19077 | Schneider Electric

Cover, for circuit breaker FI-Block Vigi NG125- 3P, 19077

Order No.: 01P2760
EAN: 4099889170214
MPN:
19077
19077 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
33.7008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.7008 €

Terminal cover, 19077, Schneider Electric

Terminal cover for Vigi RCD block. 3-pole (adaptable), rated current 63 A, insulation voltage (Ui) 1000V (Ph/Ph), suitable for NG125 and Vigi NG125. Provides protection against direct contact (IP40). Mounting- top and bottom of the RCD block. Class II for steel or plastic enclosures (up to 440 V). Sealing possible (max. diameter- 1.2 mm). PU- 2 pieces (1 piece each for incoming and outgoing terminals).

Technical specifications
Suitable for circuit breaker FI-Block Vigi NG125- 3P
Accessory Type cover
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead