19082 | Schneider Electric
Terminal cover, for circuit breaker NG125, 19082
Order No.: 01P2764
EAN: 4099889297034
MPN:
19082
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Terminal cover, 19082, Schneider Electric
Terminal cover for circuit breaker NG125. 3-pole, insulation voltage (Ui) 1000 V (Ph/Ph), suitable for NG125. Prevents any contact with the terminals. Provides protection against direct contact (IP40). Mounts at the top and bottom of the RCD block. Class II for steel or plastic enclosures (up to 440 V). Sealing possible (max. diameter- 1.2 mm). PU- 2 pieces (1 piece each for incoming and outgoing terminals).
Technical specifications
Suitable for | Schutzschalter NG125 | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |