19083 | Schneider Electric

Terminal cover, for circuit breaker NG125, 19083

Order No.: 01P2765
EAN: 4099889297041
MPN:
19083
19083 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3065 €

Terminal cover, 19083, Schneider Electric

Terminal cover for circuit breaker NG125. 4-pole, insulation voltage (Ui) 1000 V (Ph/Ph), suitable for NG125. Prevents any contact with the terminals. Provides protection against direct contact (IP40). Mounts at the top and bottom of the RCD block. Class II for steel or plastic enclosures (up to 440 V). Sealing possible (max. diameter- 1.2 mm). PU- 2 pieces (1 piece each for incoming and outgoing terminals).

Technical specifications
Suitable for Schutzschalter NG125
Product type Klemmenabdeckung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei