19084 | Schneider Electric

Terminal cover, for circuit breaker NG125, 19084

Order No.: 01P2766
EAN: 4099889297058
MPN:
19084
19084 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
30.4045 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4045 €

Terminal screw cover, 19084, Schneider Electric

Terminal screw cover for NG125. 1-pole. Prevents any contact with the terminal screws. Provides protection against direct contact (IP 40- in distribution board, IP 20- unit alone). Class II for steel or plastic enclosures. Sealing possible (max. diameter- 1.2 mm). PU- 10 pieces per bag.

Technical specifications
Suitable for Schutzschalter NG125
Product type Klemmenabdeckung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei