19087 | Schneider Electric
Terminal cover, for circuit breaker NG125, 19087
Order No.: 01P2769
EAN: 4099889297089
MPN:
19087
Unit Price (€ / pc.)
32.5465 € *
Available: 0 pcs.
Leadtime: 1 Week **
Terminal screw cover, 19087, Schneider Electric
Terminal screw cover for NG125. 4-pole. Prevents any contact with the terminal screws. Provides protection against direct contact (IP 40- in distribution board, IP 20- unit alone). Class II for steel or plastic enclosures. Sealing possible (max. diameter- 1.2 mm). PU- 10 pieces per bag.
Technical specifications
Suitable for | Schutzschalter NG125 | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |