19088 | Schneider Electric
Rotary handle, for circuit breaker NG125, 19088
Order No.: 01P2770
EAN: 4099889170238
MPN:
19088
Unit Price (€ / pc.)
125.4141 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary handle, 19088, Schneider Electric
This Acti 9 NG125 accessory is an extended black standard rotary handle. It is dedicated to Acti 9 NG125 circuit breaker 3P or 4P with front mounting installation. It prevents door opening when the circuit breaker is in open position O. It keeps disconnection. A padlocking is possible when the device is in open position O (or ON position). The padlock diameter is from 3mm to 6mm. It is a set of 1 device. The color of the handle is black. The material is a self-extinguishing thermoplastic specially developed by Schneider Electric. The degree of protection of the rotary button is IP55.
Technical specifications
Suitable for | Schutzschalter NG125 | |
Product type | Drehgriff |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |