19091 | Schneider Electric
Multiple connection terminal, for 3 copper conductor, 19091
Order No.: 01P2773
EAN: 4099889170269
MPN:
19091
Unit Price (€ / pc.)
96.8303 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multiple connection terminal, 19091, Schneider Electric
Multiple cable terminals for NG125. Tightening torque 2 Nm, stripping length 11 mm. Terminals for 3 copper conductors. Rigid up to 16mm², flexible up to 10mm². PU- 4 pieces per bag.
Technical specifications
Suitable for | 3 Kupferleiter | |
Product type | Mehrfach-Anschlussklemme |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |