19092 | Schneider Electric

Rotary handle, for circuit breaker NG125, 19092

Order No.: 01P2774
EAN: 4099889170276
MPN:
19092
Series: NG125
19092 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
83.9664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.9664 €

Rotary handle, 19092, Schneider Electric

Rotary handle for NG125. colour-black. Mounted on the front of the switch. Maintains the disconnected position. Locking possible in OFF position. Diameter of locking element- max. 6 mm.

Technical specifications
Suitable for Schutzschalter NG125
Product type Drehgriff
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei