19093 | Schneider Electric
Connection kit, for circuit breaker NG125, 19093
Unit Price (€ / pc.)
17.7191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screws and nuts, 19093, Schneider Electric
Screwing device for cable lug for NG125. Insulation voltage (Ui) 1000V, tightening torque 6 Nm, suitable for NG125 and Vigi NG125. Mounting upstream or downstream. Nominal connection sizes 80 to 125 A. Copper terminals- flexible cable up to 35 mm², rigid cable up to 50 mm². Rails- 16 x 3 mm, 15 x 4 mm, 16 x 4 mm. VPE- 4 pieces per bag.
Technical specifications
Suitable for | circuit breaker NG125 | |
Accessory Type | Connection kit |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |