19094 | Schneider Electric
Cable lug, 70mm², 80-125 A, 4 pieces, for circuit breaker NG125, 19094
Unit Price (€ / pc.)
43.5897 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable lug, 19094, Schneider Electric
Small cable lug for NG125. 6 Nm tightening torque, suitable for NG125 and Vigi NG125. Nominal connection sizes 80 to 125 A. Copper terminals- flexible cable up to 50 mm², rigid copper cable up to 70 mm². VPE- 4 pieces per bag.
Technical specifications
Product type | Kabelschuh | |
Version | 70mm², 80-125 A, 4 Stück | |
Suitable for | Schutzschalter NG125 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |