19095 | Schneider Electric

Aluminum conductor cage clamp, for circuit breaker NG125, 19095

Order No.: 01P2777
EAN: 4099889170306
MPN:
19095
Series: NG125
19095 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
52.5980 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.5980 €

Aluminium terminals, 19095, Schneider Electric

Aluminium conductor cage clamp for NG125. 6 Nm tightening torque, suitable for NG125 and Vigi NG125. Nominal connection sizes 80 to 125 A. For aluminium conductors from 25 to 70 mm². PU- 4 pieces per bag.

Technical specifications
Suitable for Schutzschalter NG125
Product type Aluminiumleiterkäfigklemme
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei