19096 | Schneider Electric
Multiple connection terminal, for 3 copper conductor, 19096
Unit Price (€ / pc.)
89.3333 € *
Standard delivery time from the manufacturer is: 1 Week
Multiple connection terminal, 19096, Schneider Electric
Multiple cable terminals for NG125. Tightening torque 2 Nm, stripping length 11 mm. Terminals for 3 copper conductors. Rigid up to 16 mm², flexible up to 10 mm². PU 3 pieces per bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiple connection terminal | |
| Suitable for | 3 copper conductor |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |