21116 | Schneider Electric
Auxiliary contact, 2 Form A (N/O), for circuit breaker Acti 9 P25M, 21116
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary contact, 21116, Schneider Electric
Auxiliary contact OF for P25M. 2NO contacts, rated current 2.2 A, operating voltage (Ue) 415 VAC, width 9 mm. Switch position indicator for remote indication of the position of the associated unit. Can be mounted on the left side of the unit.
Technical specifications
Accessory Type | Hilfskontakt | |
Version | 2 Schließer | |
Suitable for | Schutzschalter Acti 9 P25M |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |