33008 | Schneider Electric
Auxiliary contact, 1 Form B (N/C) + 1 Form A (N/O), for Compact NS630b..1600/NS1600b..3200/INS/INV/NSX/NSX DC/Easypact CVS/Powerpact Multistandard, 33008
Order No.: 01P4080
EAN: 4099889160062
MPN:
33008
Unit Price (€ / pc.)
34.9146 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary contact, 33008, Schneider Electric
It's a single low-level auxiliary contact that provides SD remote information of the circuit breaker status. This auxiliary is a common point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 5 A and the minimum load is 1 mA at 4 VDC. It complies with IEC 60947-5-1 standard.
Technical specifications
Version | 1 Form B (N/C) + 1 Form A (N/O) | |
Suitable for | Compact NS630b..1600/NS1600b..3200/INS/INV/NSX/NSX DC/Easypact CVS/Powerpact Multistandard | |
Accessory Type | auxiliary contact |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |