33011 | Schneider Electric
Auxiliary contact, 1 Form B (N/C) + 1 Form A (N/O), for Compact NS630b..1600/NS1600b..3200/INS/INV/NSX/NSX DC/Easypact CVS/Powerpact Multistandard, 33011
Unit Price (€ / pc.)
33.2367 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary contact, 33011, Schneider Electric
It's a single standard auxiliary contact that provides SDE remote information of the circuit breaker status. The SDE contact (fault indication) indicates that the circuit breaker has tripped due to an electrical fault. This auxiliary is a common point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 6 A and the minimum load is 100 mA at 24 VDC. It complies with IEC 60947-5-1 standard.
Technical specifications
Accessory Type | Hilfskontakt | |
Version | 1 Öffner + 1 Schließer | |
Suitable for | Compact NS630b..1600/NS1600b..3200/INS/INV/NSX/NSX DC/Easypact CVS/Powerpact Multistandard |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |