33108 | Schneider Electric
Auxiliary contact, 1 Form C (NO/NC), for Compact NS630b..1600/NS1600b..3200/INS/INV/NSX/NSX DC/Easypact CVS/Powerpact Multistandard, 33108
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary contact, 33108, Schneider Electric
It's a single standard auxiliary contact that provides OF remote information of the circuit breaker status. The OF contact (open/closed) indicates the position of the circuit breaker main contacts. This auxiliary is a common point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 6 A and the minimum load is 100 mA at 24 VDC. It complies with IEC 60947-5-1 standard.
Technical specifications
Accessory Type | Hilfskontakt | |
Version | 1 Wechsler | |
Suitable for | Compact NS630b..1600/NS1600b..3200/INS/INV/NSX/NSX DC/Easypact CVS/Powerpact Multistandard |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |