33109 | Schneider Electric

Auxiliary contact, 1 Form C (NO/NC), for Compact NS630b..1600/NS1600b..3200/INS/INV/NSX/NSX DC/Easypact CVS/Powerpact Multistandard, 33109

Order No.: 01P4090
EAN: 4099889160109
MPN:
33109
33109 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
39.4247 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4247 €

Auxiliary contact, 33109, Schneider Electric

It's a single low-level auxiliary contact that provides OF remote information of the circuit breaker status. The OF contact (open/closed) indicates the position of the circuit breaker main contacts. This auxiliary is a common point changeover type contact with 1 normally open contact and 1 normally closed contact. The rated current is 5 A and the minimum load is 1 mA at 4 VDC. It complies with IEC 60947-5-1 standard.

Technical specifications
Accessory Type Hilfskontakt
Version 1 Wechsler
Suitable for Compact NS630b..1600/NS1600b..3200/INS/INV/NSX/NSX DC/Easypact CVS/Powerpact Multistandard
Logistics
Country of origin NL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes