33170 | Schneider Electric
Auxiliary line switch, 1 Form B (N/C)/1 Form A (N/O), for MasterPact NT/NW/NW DC/ComPact NS630b..1600, 33170
Unit Price (€ / pc.)
43.078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary line switch, 33170, Schneider Electric
Auxiliary line switch NO/NC 6 A, 240 V for Masterpact NT/NW NS630b-1600.
Technical specifications
Accessory Type | Leitungshilfsschalter | |
Version | 1 Öffner/1 Schließer | |
Suitable for | MasterPact NT/NW/NW DC/ComPact NS630b..1600 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |