50438 | Schneider Electric

Closed toroidal core, for residual current protection relay PA, Ø 50mm, 50438

Order No.: 01P5293
EAN: 4099889170436
MPN:
50438
Series: TeSys T
50438 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
359.2491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
359.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
359.2491 €

Closed toroid, 50438, Schneider Electric

This toroid enables the monitoring of the injected component of Vigilohm Insulation Monitor and the measurement of a rated current up to 85 A for VigiPacT monitoring and protection relays. The transmission ratio is 1/1000. The inner diameter of the toroid is 50 millimetres and the weight is 0.200 kg. The cables must be centred inside the toroid and the diameter of all these cables must not exceed 25 mm. The maximum cross-section per phase (R, S, T, N) is 50 mm² for a copper conductor.

Technical specifications
Suitable for residual current protection relay PA, Ø 50mm
Accessory Type closed toroidal core
Logistics
Country of origin FR
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead