50439 | Schneider Electric

Closed toroidal core, for residual current protection relay IA, Ø 80mm, 50439

Order No.: 01P5294
EAN: 4099889170443
MPN:
50439
Series: TeSys T
50439 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
425.4369 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
425.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
425.4369 €

Closed toroid, 50439, Schneider Electric

This toroid enables the monitoring of the injected component of Vigilohm Insulation Monitor and the measurement of a rated current up to 160 A for VigiPacT monitoring and protection relays. The transmission ratio is 1/1000. The inner diameter of the toroid is 80 millimetres and the weight is 0.420 kg. The cables must be centred inside the toroid and the diameter of all these cables must not exceed 40 mm. The maximum cross-section per phase (R, S, T, N) is 95 mm² for a copper conductor.

Technical specifications
Suitable for residual current protection relay IA, Ø 80mm
Accessory Type closed toroidal core
Logistics
Country of origin FR
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead