50440 | Schneider Electric

Closed toroidal core, for residual current protection relay MA, Ø 120mm, 50440

Order No.: 01P5295
EAN: 4099889170450
MPN:
50440
Series: TeSys T
50440 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
608.3875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
608.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
608.3875 €

Closed toroid, 50440, Schneider Electric

This toroid enables monitoring of the injected component of Vigilohm Insulation Monitor and measurement of a rated current up to 250 A for VigiPacT monitoring and protection relays. The transmission ratio is 1/1000. The inner diameter of the toroid is 120 millimetres and the weight is 0.450 kg. The cables must be centred inside the toroid and the diameter of all these cables should not exceed 60 mm. The maximum cross-section per phase (R, S, T, N) is 240 mm² for a copper conductor.

Technical specifications
Suitable for residual current protection relay MA, Ø 120mm
Accessory Type closed toroidal core
Logistics
Country of origin FR
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead