A9A19801 | Schneider Electric

Auxiliary switch, 1 Form C (NO/NC), for Acti 9 iC60 RCBO, A9A19801

Order No.: 06P5926
EAN: 4099891752903
MPN:
A9A19801
A9A19801 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
5 pcs.
17.3026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch OF, A9A19801, Schneider Electric

This Acti9 OF electrical auxiliary is an open/close contact. It comes with 1 changeover contact indicating the open or closed position (OF). It reports also the electrical fault, actuation of the tripping auxiliary, Open or Closed position of the associated device informations to a programmable logic controller. The width in 9 mm pitches is 1. The product color is white (RAL9003). The dimensions are (W) 9 mm x (H) 86 mm x (D) 71 mm. Product weight is 33.5 g. The degree of protection is IP20 at terminals and IP40 in enclosure. This product complies with EN/IEC 60947-5-1 standard.

Technical specifications
Product type Hilfsschalter
Version 1 Wechsler
Suitable for Acti 9 iC60 RCBO
Logistics
Country of origin PT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes