A9A26970 | Schneider Electric

Locking element, for Acti 9, A9A26970

Order No.: 01P6780
EAN: 4099889170542
MPN:
A9A26970
Series: Acti 9 iID
A9A26970 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
37.0923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.0923 €

Locking element, A9A26970, Schneider Electric

This Acti9 product is a padlocking device is used to padlock in open or closed position. It is dedicated to Acti9 iC60, iID, iDPN Vigi, iSW-NA. The padlock diameter is from 3 mm to 6 mm. The sealable maximum diameter is 1.2mm. The locking in ON position does not prevent tripping of the breaker in the event of faults. This yellow padlocking accessory is mounted on the front of the product to be protected. This mounting device is suitable for iC60, iC60 + Vigi, iID, iDPN Vigi, iSW-NA, iSW Acti9. This product is suitable with IEC/EN 60947-2 standard compliant disconnection.

Technical specifications
Suitable for Acti 9
Accessory Type locking element
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes