A9A27005 | Schneider Electric

Rotary actuator, for iC60, A9A27005

Order No.: 01P6788
EAN: 4099889170573
MPN:
A9A27005
Series: Acti 9 iID
A9A27005 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
100.7692 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.7692 €

Rotary actuator, A9A27005, Schneider Electric

This Acti 9 rotary handle for front or side-mounted control is black. This mounting accessory is suitable for iC60 (2P, 3P, 4P), iSW (2P, 3P, 4P), iC60+vigi (2P, 3P, 4P), iID, iSW-NA. The rotary handle is fixed on the front or the side of the enclosure. It prevents the door from opening when the device is in On position but it can desactivated by adaptation. It is a set of 1 device. The front-mounted is possible on door or faceplate. It can be padlocked when the device is in the Open position or Closed position with adaptation. A pushbutton for iID test is available in the front face of the rotary handle. The degree of protection is IP55. The 5 mm to 8 mm diameter padlock is not supplied with the device. The dimensions of the front face of the rotary handle are (W) 75 mm x (H) 75 mm. The operating temperature is -25°C to + 55°C.

Technical specifications
Suitable for iC60
Accessory Type rotary actuator
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes