A9A27008 | Schneider Electric

Rotary actuator, for iC60, A9A27008

Order No.: 01P6790
EAN: 4099889170597
MPN:
A9A27008
Series: Acti 9 iID
A9A27008 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
87.9053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.9053 €

Rotary drive, A9A27008, Schneider Electric

This Acti 9 accessory is a rotary handle mechanism for modular devices with front or side mounting installation. It is dedicated to iID, iSW-NA, 2P or 3P or 4P (iC60 + Vigi iC60, iSW, iC60). It prevents the door from opening when the device is in the ON position. The control mechanism is mounted on the device. The rotary handle is fixed to the front or side of the enclosure. It is a set of 1 device. The material is a self-extinguishing thermoplastic specially developed by Schneider Electric. The degree of protection of the rotary button is IP55.

Technical specifications
Suitable for iC60
Accessory Type rotary actuator
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes