A9C15414 | Schneider Electric
Switching device, for Acti 9 iTL/iTLi/iTLs, A9C15414
Unit Price (€ / pc.)
27.4057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Latched control auxiliary, A9C15414, Schneider Electric
This Acti9 iATLm is reliable latched control auxiliary. Is operates with 12 VAC to 240 VAC control voltage. Mounting is performed on the right of iTL impulse relay with yellow clips. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is associated with iTL impulse relays to allow latched type control orders from a changeover contact.
Technical specifications
Suitable for | Acti 9 iTL/iTLi/iTLs | |
Accessory Type | Switching device |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |
Sustainable | Yes |