A9C15424 | Schneider Electric
Auxiliary module, for remote switching iTL, A9C15424
Unit Price (€ / pc.)
67.6039 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary module, A9C15424, Schneider Electric
This Acti9 iATL24 product is reliable control and remote indication with Ti24 connector auxiliary. Is operates with 230VAC control voltage. Mounting is performed between 2 iTL impulse relay with yellow clips. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is associated with iTL impulse relays to allow remote indication of their operating state. This product is compliant with IEC 60947-1 appendix S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary module | |
| Suitable for | remote switching iTL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead |
| SVHC free | No |
| RoHS conform | Yes |