A9C15914 | Schneider Electric

Auxiliary switch, 1 Form A (N/O)/1 Form B (N/C), for Acti 9/Acti 9 iCT, A9C15914

Order No.: 01P6805
EAN: 4099889160659
MPN:
A9C15914
Series: Acti 9 iCT
A9C15914 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
25.1923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.1923 €

Auxiliary switch, A9C15914, Schneider Electric

This Acti 9 iACTs is reliable remote indication auxiliary. It has 1 open and close 1 contacts, it operates from 24 VAC to 240 VAC and 24 VDC to 130 VDC. Mounting is performed on the right of Acti9 iCT contactors. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is compatible with all Acti9 iCT Contactors. This product helps reporting the status of a contactor and is especially required in a connected environment. This product is compliant with EN 60947-5.

Technical specifications
Version 1 Form A (N/O)/1 Form B (N/C)
Suitable for Acti 9/Acti 9 iCT
Accessory Type auxiliary switch
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes